Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

191-009-213L551 | |
|---|---|
DigiKey Part Number | 191-009-213L551-ND |
Manufacturer | |
Manufacturer Product Number | 191-009-213L551 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 191-009-213L551 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641127210 | HARTING | 0 | 09641127210-ND | 501,99600 Kč | Similar |
| 09641127230 | HARTING | 0 | 1195-4944-ND | 639,01000 Kč | Similar |
| 09641127235 | HARTING | 0 | 1195-2367-ND | 716,80000 Kč | Similar |
| 09641127240 | HARTING | 57 | 1195-4945-ND | 639,01000 Kč | Similar |
| 09661116503 | HARTING | 0 | 1195-2505-ND | 159,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 40,96256 Kč | 3 686,63 Kč |
| Unit Price without VAT: | 40,96256 Kč |
|---|---|
| Unit Price with VAT: | 49,56470 Kč |











