



1-338313-2 | |
|---|---|
DigiKey Part Number | A35166-ND |
Manufacturer | |
Manufacturer Product Number | 1-338313-2 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-338313-2 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641127230 | HARTING | 5 | 1195-4944-ND | 639,01000 Kč | Similar |
| 09641127240 | HARTING | 57 | 1195-4945-ND | 639,01000 Kč | Similar |
| 191-009-213L571 | NorComp Inc. | 2 284 | NOR1216-ND | 84,67000 Kč | Similar |
| D09P24A4PX00LF | Amphenol CS (FCI) | 341 | D09P24A4PX00LF-ND | 40,46000 Kč | Similar |
| D09S24A4GL00LF | Amphenol CS (FCI) | 148 | 609-5549-ND | 58,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 144,88300 Kč | 1 448,83 Kč |
| 25 | 135,79440 Kč | 3 394,86 Kč |
| 55 | 128,44709 Kč | 7 064,59 Kč |
| 110 | 122,31373 Kč | 13 454,51 Kč |
| 275 | 114,65898 Kč | 31 531,22 Kč |
| 550 | 109,18993 Kč | 60 054,46 Kč |
| 1 045 | 104,36053 Kč | 109 056,75 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |














