




D09S24A4GL00LF | |
|---|---|
DigiKey Part Number | 609-5549-ND |
Manufacturer | |
Manufacturer Product Number | D09S24A4GL00LF |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S24A4GL00LF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 09 PP/Z | Assmann WSW Components | 12 456 | AE10928-ND | 0,51000 Kč | Similar |
| L77DE09SU | Amphenol CS (Commercial Products) | 478 | L77DE09SU-ND | 5,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 49,55300 Kč | 495,53 Kč |
| 25 | 46,44920 Kč | 1 161,23 Kč |
| 50 | 44,22620 Kč | 2 211,31 Kč |
| 180 | 40,40172 Kč | 7 272,31 Kč |
| 360 | 38,47319 Kč | 13 850,35 Kč |
| 540 | 37,38811 Kč | 20 189,58 Kč |
| 1 080 | 35,60440 Kč | 38 452,75 Kč |
| 2 520 | 33,53953 Kč | 84 519,62 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |





