Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle, Vertical
M2012TXW41-DA
M2012TXW41-DA
IP Rated Switches | Datasheet Preview

M2012TXW41-DA

DigiKey Part Number
360-2254-ND
Manufacturer
Manufacturer Product Number
M2012TXW41-DA
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
M2012TXW41-DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Through Hole, Right Angle, Vertical
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12TXW41-DANKK Switches0360-MN12TXW41-DA-ND184,57000 KčMFR Recommended
300SP1J1BLKM7QEE-Switch4 669EG4314-ND92,81000 KčSimilar
300SP1J1BLKM7REE-Switch0300SP1J1BLKM7RE-ND78,03500 KčSimilar
7101J1AV2BE2C&K0CKN10851-ND292,81000 KčSimilar
7101J1AV2PE2C&K0108-7101J1AV2PE2-ND229,08988 KčSimilar
In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,85000 Kč171,85 Kč
10148,36600 Kč1 483,66 Kč
25139,90720 Kč3 497,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,85000 Kč
Unit Price with VAT:207,93850 Kč