Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent


7101J1AV2PE2 | |
|---|---|
DigiKey Part Number | 108-7101J1AV2PE2-ND |
Manufacturer | |
Manufacturer Product Number | 7101J1AV2PE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7101J1AV2PE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101J1AV2BE2 | C&K | 0 | CKN10851-ND | 292,81000 Kč | Parametric Equivalent |
| 300SP1J1BLKM7QE | E-Switch | 4 669 | EG4314-ND | 92,81000 Kč | Similar |
| 300SP1J1BLKM7RE | E-Switch | 0 | 300SP1J1BLKM7RE-ND | 78,03500 Kč | Similar |
| 300SP1J1GRYM7QE | E-Switch | 0 | 300SP1J1GRYM7QE-ND | 73,88060 Kč | Similar |
| 300SP1J1GRYM7RE | E-Switch | 0 | 300SP1J1GRYM7RE-ND | 78,03500 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 229,08988 Kč | 18 327,19 Kč |
| Unit Price without VAT: | 229,08988 Kč |
|---|---|
| Unit Price with VAT: | 277,19875 Kč |







