MFR Recommended
Similar
Similar
Similar

M2012TXG41-DC | |
|---|---|
DigiKey Part Number | M2012TXG41-DC-ND |
Manufacturer | |
Manufacturer Product Number | M2012TXG41-DC |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | M2012TXG41-DC Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle, Vertical | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN12TXG41-DC | NKK Switches | 0 | 360-MN12TXG41-DC-ND | 289,27000 Kč | MFR Recommended |
| 7101J1AV2BE2 | C&K | 0 | CKN10851-ND | 292,81000 Kč | Similar |
| 7101J1AV2PE2 | C&K | 0 | 108-7101J1AV2PE2-ND | 229,08988 Kč | Similar |
| E101J1AV2GE2 | C&K | 1 696 | CKN11253-ND | 319,09000 Kč | Similar |





