



E101J1AV2GE2 | |
|---|---|
DigiKey Part Number | CKN11253-ND |
Manufacturer | |
Manufacturer Product Number | E101J1AV2GE2 |
Description | SWITCH ROCKER SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E101J1AV2GE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E101J1AV2QE2 | C&K | 4 433 | CKN11027-ND | 302,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,09000 Kč | 319,09 Kč |
| 10 | 275,39700 Kč | 2 753,97 Kč |
| 40 | 251,92925 Kč | 10 077,17 Kč |
| 80 | 240,93575 Kč | 19 274,86 Kč |
| 120 | 234,71825 Kč | 28 166,19 Kč |
| 280 | 222,21832 Kč | 62 221,13 Kč |
| 520 | 213,49133 Kč | 111 015,49 Kč |
| 1 000 | 204,62728 Kč | 204 627,28 Kč |
| Unit Price without VAT: | 319,09000 Kč |
|---|---|
| Unit Price with VAT: | 386,09890 Kč |

