



E101J1AV2QE2 | |
|---|---|
DigiKey Part Number | CKN11027-ND |
Manufacturer | |
Manufacturer Product Number | E101J1AV2QE2 |
Description | SWITCH ROCKER SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E101J1AV2QE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,47000 Kč | 304,47 Kč |
| 10 | 262,83200 Kč | 2 628,32 Kč |
| 40 | 240,44275 Kč | 9 617,71 Kč |
| 80 | 229,95175 Kč | 18 396,14 Kč |
| 120 | 224,01717 Kč | 26 882,06 Kč |
| 280 | 212,09029 Kč | 59 385,28 Kč |
| 520 | 203,76217 Kč | 105 956,33 Kč |
| 1 000 | 195,30492 Kč | 195 304,92 Kč |
| Unit Price without VAT: | 304,47000 Kč |
|---|---|
| Unit Price with VAT: | 368,40870 Kč |










