7101J1AV2BE2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 4 669
Unit Price: 92,81000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 78,03500 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 73,88060 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 78,03500 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 207,30000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NKK Switches
In Stock: 36
Unit Price: 171,85000 Kč
Datasheet
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical
7101J1AV2BE2
7101J1AV2BE2

7101J1AV2BE2

DigiKey Part Number
CKN10851-ND
Manufacturer
Manufacturer Product Number
7101J1AV2BE2
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7101J1AV2BE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Through Hole, Right Angle, Vertical
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
300SP1J1BLKM7QEE-Switch4 669EG4314-ND92,81000 KčSimilar
300SP1J1BLKM7REE-Switch0300SP1J1BLKM7RE-ND78,03500 KčSimilar
300SP1J1GRYM7QEE-Switch0300SP1J1GRYM7QE-ND73,88060 KčSimilar
300SP1J1GRYM7REE-Switch0300SP1J1GRYM7RE-ND78,03500 KčSimilar
M2012TXG41-DANKK Switches0360-3254-ND207,30000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,81000 Kč292,81 Kč
10252,68500 Kč2 526,85 Kč
25238,25320 Kč5 956,33 Kč
80221,08138 Kč17 686,51 Kč
160211,41744 Kč33 826,79 Kč
320202,16019 Kč64 691,26 Kč
560194,96764 Kč109 181,88 Kč
1 040187,29743 Kč194 789,33 Kč
Manufacturers Standard Package
Unit Price without VAT:292,81000 Kč
Unit Price with VAT:354,30010 Kč