




300SP1J1BLKM7QE | |
|---|---|
DigiKey Part Number | EG4314-ND |
Manufacturer | |
Manufacturer Product Number | 300SP1J1BLKM7QE |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 300SP1J1BLKM7QE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E101J1AV2QE2 | C&K | 4 433 | CKN11027-ND | 302,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 80,21000 Kč | 802,10 Kč |
| 25 | 75,64720 Kč | 1 891,18 Kč |
| 50 | 72,36020 Kč | 3 618,01 Kč |
| 100 | 69,21310 Kč | 6 921,31 Kč |
| 270 | 64,93011 Kč | 17 531,13 Kč |
| 540 | 62,09378 Kč | 33 530,64 Kč |
| 1 080 | 59,37657 Kč | 64 126,70 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |




