Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle
300SP1J1BLKM6QE
300SP1J1BLKM6QE
Additional Requirements for Selecting a Switch

300SP1J1BLKM6QE

DigiKey Part Number
EG4313-ND
Manufacturer
Manufacturer Product Number
300SP1J1BLKM6QE
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
300SP1J1BLKM6QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Electrical Life
40,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E101J1A3BE2C&K12E101J1A3BE2-ND300,94000 KčSimilar
E101J1AGE2C&K11CKN11368-ND309,70000 KčSimilar
In-Stock: 1 904
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1079,37600 Kč793,76 Kč
2574,86280 Kč1 871,57 Kč
5471,26019 Kč3 848,05 Kč
10868,15889 Kč7 361,16 Kč
27064,25889 Kč17 349,90 Kč
54061,45228 Kč33 184,23 Kč
1 02658,95826 Kč60 491,17 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč