

E101J1A3BE2 | |
|---|---|
DigiKey Part Number | E101J1A3BE2-ND |
Manufacturer | |
Manufacturer Product Number | E101J1A3BE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E101J1A3BE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E101J1ABE2 | C&K | 676 | CKN2069-ND | 286,62000 Kč | Parametric Equivalent |
| 300SP1J1BLKM6QE | E-Switch | 1 977 | EG4313-ND | 92,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,00000 Kč | 303,00 Kč |
| 10 | 261,55100 Kč | 2 615,51 Kč |
| 40 | 239,28275 Kč | 9 571,31 Kč |
| 80 | 228,83888 Kč | 18 307,11 Kč |
| 120 | 222,93575 Kč | 26 752,29 Kč |
| 280 | 211,06589 Kč | 59 098,45 Kč |
| 520 | 202,77890 Kč | 105 445,03 Kč |
| 1 000 | 194,36169 Kč | 194 361,69 Kč |
| Unit Price without VAT: | 303,00000 Kč |
|---|---|
| Unit Price with VAT: | 366,63000 Kč |










