


NCV4276CDT50RKG | |
|---|---|
DigiKey Part Number | NCV4276CDT50RKGOSTR-ND - Tape & Reel (TR) NCV4276CDT50RKGOSCT-ND - Cut Tape (CT) NCV4276CDT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDT50RKG |
Description | IC REG LINEAR 5V 400MA DPAK-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDT50RKG Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package DPAK-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 25 | 19,76320 Kč | 494,08 Kč |
| 100 | 17,51860 Kč | 1 751,86 Kč |
| 250 | 16,44900 Kč | 4 112,25 Kč |
| 500 | 15,80436 Kč | 7 902,18 Kč |
| 1 000 | 15,59437 Kč | 15 594,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,28519 Kč | 35 712,97 Kč |
| 5 000 | 13,95750 Kč | 69 787,50 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |










