


INA180A4IDBVT | |
|---|---|
DigiKey Part Number | 296-46630-2-ND - Tape & Reel (TR) 296-46630-1-ND - Cut Tape (CT) 296-46630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180A4IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180A4IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 $ | 0,99 $ |
| 10 | 0,71400 $ | 7,14 $ |
| 25 | 0,64400 $ | 16,10 $ |
| 100 | 0,56750 $ | 56,75 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53088 $ | 132,72 $ |
| 500 | 0,50882 $ | 254,41 $ |
| 750 | 0,49777 $ | 373,33 $ |
| 1 250 | 0,48553 $ | 606,91 $ |
| 1 750 | 0,47838 $ | 837,17 $ |
| 2 500 | 0,47150 $ | 1 178,75 $ |
| 6 250 | 0,45668 $ | 2 854,25 $ |
| 12 500 | 0,44775 $ | 5 596,88 $ |
| Unit Price without VAT: | 0,99000 $ |
|---|---|
| Unit Price with VAT: | 1,19790 $ |










