

E101J1AGE2 | |
|---|---|
DigiKey Part Number | CKN11368-ND |
Manufacturer | |
Manufacturer Product Number | E101J1AGE2 |
Description | SWITCH ROCKER SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E101J1AGE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E101J1A3QE2 | C&K | 14 | CKN9950-ND | 295,31000 Kč | Parametric Equivalent |
| E101J1AQE2 | C&K | 209 | CKN2070-ND | 290,31000 Kč | Parametric Equivalent |
| 300SP1J1BLKM6QE | E-Switch | 1 904 | EG4313-ND | 91,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,70000 Kč | 309,70 Kč |
| 10 | 267,34700 Kč | 2 673,47 Kč |
| 25 | 252,07640 Kč | 6 301,91 Kč |
| 80 | 233,90488 Kč | 18 712,39 Kč |
| 160 | 223,67788 Kč | 35 788,46 Kč |
| 320 | 213,88097 Kč | 68 441,91 Kč |
| 560 | 206,27170 Kč | 115 512,15 Kč |
| 1 040 | 198,15432 Kč | 206 080,49 Kč |
| Unit Price without VAT: | 309,70000 Kč |
|---|---|
| Unit Price with VAT: | 374,73700 Kč |

