



E101J1AQE2 | |
|---|---|
DigiKey Part Number | CKN2070-ND |
Manufacturer | |
Manufacturer Product Number | E101J1AQE2 |
Description | SWITCH ROCKER SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E101J1AQE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,29000 Kč | 292,29 Kč |
| 10 | 252,31200 Kč | 2 523,12 Kč |
| 25 | 237,90720 Kč | 5 947,68 Kč |
| 80 | 220,75725 Kč | 17 660,58 Kč |
| 160 | 211,10863 Kč | 33 777,38 Kč |
| 320 | 201,86363 Kč | 64 596,36 Kč |
| 560 | 194,68296 Kč | 109 022,46 Kč |
| 1 040 | 187,02393 Kč | 194 504,89 Kč |
| Unit Price without VAT: | 292,29000 Kč |
|---|---|
| Unit Price with VAT: | 353,67090 Kč |



