



7101J1AQE2 | |
|---|---|
DigiKey Part Number | CKN2005-ND |
Manufacturer | |
Manufacturer Product Number | 7101J1AQE2 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101J1AQE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| 10 | 241,81300 Kč | 2 418,13 Kč |
| 25 | 228,00480 Kč | 5 700,12 Kč |
| 80 | 211,56538 Kč | 16 925,23 Kč |
| 160 | 202,31969 Kč | 32 371,15 Kč |
| 320 | 193,46178 Kč | 61 907,77 Kč |
| 560 | 186,58223 Kč | 104 486,05 Kč |
| 1 040 | 179,24316 Kč | 186 412,89 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |



