Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-LD-1DC4-AR2W

DigiKey Part Number
563-1946-ND
Manufacturer
Manufacturer Product Number
CF-LD-1DC4-AR2W
Description
SWITCH ROCKER SPDT 0.4VA 28V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CF-LD-1DC4-AR2W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Paddle
Series
Color - Actuator/Cap
Red
Packaging
Tray
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 384
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,10000 Kč51,10 Kč
1042,94100 Kč429,41 Kč
2539,82560 Kč995,64 Kč
20033,51480 Kč6 702,96 Kč
40031,71600 Kč12 686,40 Kč
60030,74100 Kč18 444,60 Kč
1 00029,59583 Kč29 595,83 Kč
2 60027,69546 Kč72 008,20 Kč
5 00026,56916 Kč132 845,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,10000 Kč
Unit Price with VAT:61,83100 Kč