Similar
Similar
Similar
Similar
Similar
Similar




300SP1J1GRYM7QE | |
|---|---|
DigiKey Part Number | 300SP1J1GRYM7QE-ND |
Manufacturer | |
Manufacturer Product Number | 300SP1J1GRYM7QE |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 300SP1J1GRYM7QE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Gray |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101J1AV2BE2 | C&K | 0 | CKN10851-ND | 292,81000 Kč | Similar |
| 7101J1AV2PE2 | C&K | 0 | 108-7101J1AV2PE2-ND | 229,08988 Kč | Similar |
| E101J1AV2BE2 | C&K | 480 | CKN2071-ND | 304,49000 Kč | Similar |
| E101J1AV2QE2 | C&K | 4 433 | CKN11027-ND | 302,40000 Kč | Similar |
| M2012TXG41-DA | NKK Switches | 0 | 360-3254-ND | 207,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 73,88060 Kč | 14 776,12 Kč |
| Unit Price without VAT: | 73,88060 Kč |
|---|---|
| Unit Price with VAT: | 89,39553 Kč |






