


AT064-2 | |
|---|---|
DigiKey Part Number | 360-2550-ND |
Manufacturer | |
Manufacturer Product Number | AT064-2 |
Description | FRAME PANEL .365" 3.18MM M SER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Frame |
Datasheet | Datasheet |
EDA/CAD Models | AT064-2 Models |
Category | Part Status Active |
Manufacturer NKK Switches | Accessory Type Frame |
Series | For Use With/Related Products M Series |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 16,97600 Kč | 169,76 Kč |
| 25 | 16,31720 Kč | 407,93 Kč |
| 50 | 15,84180 Kč | 792,09 Kč |
| 100 | 15,37680 Kč | 1 537,68 Kč |
| 250 | 14,78236 Kč | 3 695,59 Kč |
| 500 | 14,34734 Kč | 7 173,67 Kč |
| 1 000 | 13,92563 Kč | 13 925,63 Kč |
| 5 000 | 12,99264 Kč | 64 963,20 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |





