
MN12TXW41-DA | |
---|---|
DigiKey Part Number | 360-MN12TXW41-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN12TXW41-DA |
Description | SWITCH ROCKER MINI PC MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MN12TXW41-DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184,35000 Kč | 184,35 Kč |
10 | 153,01700 Kč | 1 530,17 Kč |
25 | 141,72720 Kč | 3 543,18 Kč |
50 | 133,86200 Kč | 6 693,10 Kč |
100 | 126,62560 Kč | 12 662,56 Kč |
250 | 118,07860 Kč | 29 519,65 Kč |
500 | 112,38368 Kč | 56 191,84 Kč |
1 000 | 107,33116 Kč | 107 331,16 Kč |
Unit Price without VAT: | 184,35000 Kč |
---|---|
Unit Price with VAT: | 223,06350 Kč |