M2012ES1W01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 148
Unit Price: 145,99000 Kč
Datasheet

MFR Recommended


Nidec Components
In Stock: 0
Unit Price: 121,91280 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 45,02507 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 48,30503 Kč
Datasheet

Similar


E-Switch
In Stock: 419
Unit Price: 106,57000 Kč
Datasheet

Similar


Carling Technologies
In Stock: 78
Unit Price: 175,19000 Kč
Datasheet

Similar


C&K
In Stock: 1 059
Unit Price: 339,11000 Kč
Datasheet

Similar


C&K
In Stock: 1 522
Unit Price: 308,04000 Kč
Datasheet

Similar


C&K
In Stock: 1 201
Unit Price: 257,77000 Kč
Datasheet

Similar


C&K
In Stock: 1 351
Unit Price: 258,19000 Kč
Datasheet

Similar


C&K
In Stock: 12
Unit Price: 308,04000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 400,84000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 64
Unit Price: 422,95000 Kč
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
M201xES1W01(-RO)
M2012ES1W01
M2012ES1W01

M2012ES1W01

DigiKey Part Number
360-1784-ND
Manufacturer
Manufacturer Product Number
M2012ES1W01
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2012ES1W01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
11.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12ES1W01NKK Switches148360-MN12ES1W01-ND145,99000 KčMFR Recommended
8C1011-ZNidec Components08C1011-Z-ND121,91280 KčMFR Recommended
100SP1T1B6M1QEHE-Switch0EG2357-ND45,02507 KčSimilar
100SP1T1B6M1REHE-Switch0100SP1T1B6M1REH-ND48,30503 KčSimilar
100SP1T6B11M1QEHE-Switch419EG2368-ND106,57000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes