



MTF106D | |
|---|---|
DigiKey Part Number | 450-1311-ND |
Manufacturer | |
Manufacturer Product Number | MTF106D |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flatted |
Mfr | Actuator Length 12.32mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP1-T6-B1-M1QE | Carling Technologies | 78 | 432-1153-ND | 175,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,95000 Kč | 422,95 Kč |
| 10 | 365,03400 Kč | 3 650,34 Kč |
| 25 | 344,17400 Kč | 8 604,35 Kč |
| 50 | 329,15400 Kč | 16 457,70 Kč |
| 100 | 314,76790 Kč | 31 476,79 Kč |
| 250 | 296,66948 Kč | 74 167,37 Kč |
| 500 | 283,64398 Kč | 141 821,99 Kč |
| Unit Price without VAT: | 422,95000 Kč |
|---|---|
| Unit Price with VAT: | 511,76950 Kč |

