Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHE1H471MHD6TO | |
|---|---|
DigiKey Part Number | 493-14550-1-ND - Cut Tape (CT) 493-14550-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H471MHD6TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H471MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.245 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H471MHD6 | Nichicon | 94 | 493-1614-ND | 23,78000 Kč | Parametric Equivalent |
| UHW1H471MHD6 | Nichicon | 12 | 493-6951-ND | 30,03000 Kč | Parametric Equivalent |
| UHW1H471MHD6TO | Nichicon | 460 | 493-UHW1H471MHD6TOCT-ND | 34,62000 Kč | Parametric Equivalent |
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14 379 | 477KBM050M-ND | 24,40000 Kč | Parametric Equivalent |
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 15,16200 Kč | 151,62 Kč |
| 50 | 11,55400 Kč | 577,70 Kč |
| 100 | 10,41110 Kč | 1 041,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,43980 Kč | 4 219,90 Kč |
| 1 000 | 7,81894 Kč | 7 818,94 Kč |
| 1 500 | 7,50548 Kč | 11 258,22 Kč |
| 2 500 | 7,15602 Kč | 17 890,05 Kč |
| 3 500 | 6,95060 Kč | 24 327,10 Kč |
| 5 000 | 6,75218 Kč | 33 760,90 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |











