470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1H471MHD6TO

DigiKey Part Number
493-UHW1H471MHD6TOCT-ND - Cut Tape (CT)
UHW1H471MHD6TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1H471MHD6TO
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1H471MHD6TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1H471MHD6Nichicon94493-1614-ND23,78000 KčParametric Equivalent
UHW1H471MHD6Nichicon12493-6951-ND30,03000 KčParametric Equivalent
477KBM050MCORNELL DUBILIER KNOWLES14 379477KBM050M-ND24,40000 KčParametric Equivalent
50YXJ470M12.5X20Rubycon201189-2324-ND29,61000 KčParametric Equivalent
50YXJ470MG412.5X20Rubycon1921189-50YXJ470MG412.5X20CT-ND22,73000 KčParametric Equivalent
In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
1022,46100 Kč224,61 Kč
5017,36840 Kč868,42 Kč
10015,75840 Kč1 575,84 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50010,08572 Kč5 042,86 Kč
1 0009,37100 Kč9 371,00 Kč
1 5009,01027 Kč13 515,41 Kč
2 5008,60823 Kč21 520,58 Kč
3 5008,37187 Kč29 301,54 Kč
5 0008,14357 Kč40 717,85 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč