470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1H471MHD6

DigiKey Part Number
493-1614-ND
Manufacturer
Manufacturer Product Number
UHE1H471MHD6
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H471MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.245 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1H471MHDNichicon473493-14470-ND30,66000 KčSimilar
UHE1H471MHD3Nichicon28493-1615-ND33,37000 KčSimilar
UHE1H471MPDNichicon9 926493-1613-ND26,49000 KčSimilar
EEU-EB1H471Panasonic Industry77P13134-ND28,57000 KčSimilar
EEU-FM1H471BPanasonic Industry648P19717CT-ND29,41000 KčSimilar
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1015,16200 Kč151,62 Kč
5011,55400 Kč577,70 Kč
10010,41110 Kč1 041,11 Kč
5008,43980 Kč4 219,90 Kč
1 0007,81894 Kč7 818,94 Kč
2 5007,15602 Kč17 890,05 Kč
5 0006,75218 Kč33 760,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč