470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1H471MPD

DigiKey Part Number
493-1613-ND
Manufacturer
Manufacturer Product Number
UHE1H471MPD
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H471MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.268 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Part Status
Active
Impedance
43 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1H471MHDNichicon473493-14470-ND30,66000 KčSimilar
EEU-FR1H471Panasonic Industry1 966P14461-ND34,83000 KčSimilar
EEU-FR1H471BPanasonic Industry4 197P15378CT-ND35,45000 KčSimilar
EKYB500ELL471MJ30SChemi-Con876565-EKYB500ELL471MJ30S-ND32,12000 KčParametric Equivalent
In-Stock: 9 926
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1016,91400 Kč169,14 Kč
5012,93040 Kč646,52 Kč
20010,62795 Kč2 125,59 Kč
6009,31720 Kč5 590,32 Kč
1 0008,82688 Kč8 826,88 Kč
2 6008,07132 Kč20 985,43 Kč
5 0007,65501 Kč38 275,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč