470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD1H471MHD

DigiKey Part Number
493-14470-ND
Manufacturer
Manufacturer Product Number
UHD1H471MHD
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1H471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.538 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.05 A @ 100 kHz
Part Status
Not For New Designs
Impedance
27 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1H471MHD3Nichicon28493-1615-ND33,37000 KčSimilar
UHE1H471MPDNichicon9 926493-1613-ND26,49000 KčSimilar
UHD1H471MHD1TONichicon260493-17390-1-ND24,61000 KčParametric Equivalent
UHE1H471MHD6Nichicon94493-1614-ND23,78000 KčParametric Equivalent
UHE1H471MHD6TONichicon0493-14550-1-ND23,78000 KčParametric Equivalent
In-Stock: 675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,79200 Kč197,92 Kč
5015,23700 Kč761,85 Kč
10013,79590 Kč1 379,59 Kč
50011,31328 Kč5 656,64 Kč
1 00010,53119 Kč10 531,19 Kč
2 5009,69664 Kč24 241,60 Kč
5 0009,18835 Kč45 941,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč