470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1H471MHD3

DigiKey Part Number
493-1615-ND
Manufacturer
Manufacturer Product Number
UHE1H471MHD3
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H471MHD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.268 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Part Status
Active
Impedance
55 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1H471MHDNichicon473493-14470-ND30,66000 KčSimilar
UHE1H471MHD6Nichicon94493-1614-ND23,78000 KčSimilar
UHE1H471MPDNichicon9 926493-1613-ND26,49000 KčSimilar
EEU-FM1H471BPanasonic Industry648P19717CT-ND29,41000 KčSimilar
EEU-FR1H471Panasonic Industry1 966P14461-ND34,83000 KčSimilar
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1021,56500 Kč215,65 Kč
5016,64680 Kč832,34 Kč
10015,09310 Kč1 509,31 Kč
50012,42196 Kč6 210,98 Kč
1 00011,58064 Kč11 580,64 Kč
2 50010,68286 Kč26 707,15 Kč
5 00010,13611 Kč50 680,55 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč