Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Parametric Equivalent




RR70G821MDN1 | |
|---|---|
DigiKey Part Number | 493-3702-ND |
Manufacturer | |
Manufacturer Product Number | RR70G821MDN1 |
Description | CAP ALUM POLY 820UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR70G821MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 820 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 4 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR70J821MDN1 | Nichicon | 0 | 493-3709-ND | 7,17886 Kč | Upgrade |
| PLE0G821MDO1 | Nichicon | 0 | 493-3064-ND | 20,78145 Kč | Similar |
| PLF0G821MDO1 | Nichicon | 0 | 493-3012-ND | 7,80392 Kč | Similar |
| RL80G821MDN1KX | Nichicon | 4 309 | 493-4017-1-ND | 21,48000 Kč | Similar |
| RR50G821MDN1 | Nichicon | 163 | 493-3693-ND | 25,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 7,90059 Kč | 12 640,94 Kč |
| Unit Price without VAT: | 7,90059 Kč |
|---|---|
| Unit Price with VAT: | 9,55971 Kč |











