APSA4R0ELL821MJB5S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 344
Unit Price: 69,66000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 490
Unit Price: 35,45000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 7,80392 Kč
Datasheet

Similar


Nichicon
In Stock: 4 309
Unit Price: 21,48000 Kč
Datasheet

Similar


Nichicon
In Stock: 163
Unit Price: 25,65000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 7,90059 Kč
Datasheet
820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSA4R0ELL821MJB5S

DigiKey Part Number
565-3061-ND
Manufacturer
Manufacturer Product Number
APSA4R0ELL821MJB5S
Description
CAP ALUM POLY 820UF 20% 4V TH
Customer Reference
Detailed Description
820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5.86 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
820 µF
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
6mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSC6R3ELL821MJB5SChemi-Con344565-APSC6R3ELL821MJB5S-ND69,66000 KčMFR Recommended
APS-4R0ELL821MJC5SChemi-Con490565-APS-4R0ELL821MJC5S-ND35,45000 KčSimilar
PLF0G821MDO1Nichicon0493-3012-ND7,80392 KčSimilar
RL80G821MDN1KXNichicon4 309493-4017-1-ND21,48000 KčSimilar
RR50G821MDN1Nichicon163493-3693-ND25,65000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes