



RL80G821MDN1KX | |
|---|---|
DigiKey Part Number | 493-4017-1-ND - Cut Tape (CT) 493-4017-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80G821MDN1KX |
Description | CAP ALUM POLY 820UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80G821MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 4 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 6mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,70200 Kč | 137,02 Kč |
| 50 | 10,39020 Kč | 519,51 Kč |
| 100 | 9,34330 Kč | 934,33 Kč |
| 500 | 7,54218 Kč | 3 771,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,97429 Kč | 6 974,29 Kč |
| 2 000 | 6,50223 Kč | 13 004,46 Kč |
| 3 000 | 6,26395 Kč | 18 791,85 Kč |
| 5 000 | 5,99846 Kč | 29 992,30 Kč |
| 7 000 | 5,84237 Kč | 40 896,59 Kč |
| 10 000 | 5,69161 Kč | 56 916,10 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

