PLF0G821MDO1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 20,78145 Kč
Datasheet

Similar


Nichicon
In Stock: 4 309
Unit Price: 21,48000 Kč
Datasheet

Similar


Nichicon
In Stock: 163
Unit Price: 25,65000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 7,90059 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 490
Unit Price: 35,45000 Kč
Datasheet
820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF0G821MDO1

DigiKey Part Number
493-3012-ND
Manufacturer
Manufacturer Product Number
PLF0G821MDO1
Description
CAP ALUM POLY 820UF 20% 4V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0G821MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
6.5 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
820 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
4 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
6mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLE0G821MDO1Nichicon0493-3064-ND20,78145 KčSimilar
RL80G821MDN1KXNichicon4 309493-4017-1-ND21,48000 KčSimilar
RR50G821MDN1Nichicon163493-3693-ND25,65000 KčSimilar
RR70G821MDN1Nichicon0493-3702-ND7,90059 KčSimilar
APSA4R0ELL821MJB5SChemi-Con0565-3061-ND0,00000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0007,80392 Kč7 803,92 Kč
Manufacturers Standard Package
Unit Price without VAT:7,80392 Kč
Unit Price with VAT:9,44274 Kč