



RR50G821MDN1 | |
|---|---|
DigiKey Part Number | 493-3693-ND |
Manufacturer | |
Manufacturer Product Number | RR50G821MDN1 |
Description | CAP ALUM POLY 820UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR50G821MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 722 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.22 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 820 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 4 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 5mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR50J821MDN1 | Nichicon | 1 608 | 493-3697-ND | 25,86000 Kč | Upgrade |
| RL80G821MDN1KX | Nichicon | 4 309 | 493-4017-1-ND | 21,48000 Kč | Similar |
| APS-4R0ELL821MJC5S | Chemi-Con | 490 | 565-APS-4R0ELL821MJC5S-ND | 35,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,35100 Kč | 163,51 Kč |
| 50 | 12,48420 Kč | 624,21 Kč |
| 100 | 11,26410 Kč | 1 126,41 Kč |
| 500 | 9,16140 Kč | 4 580,70 Kč |
| 1 600 | 8,11448 Kč | 12 983,17 Kč |
| 3 200 | 7,62894 Kč | 24 412,61 Kč |
| 6 400 | 7,22571 Kč | 46 244,54 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

