820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSC6R3ELL821MJB5S

DigiKey Part Number
565-APSC6R3ELL821MJB5S-ND
Manufacturer
Manufacturer Product Number
APSC6R3ELL821MJB5S
Description
CAP ALUM POLY 820UF 20% 6.3V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSC6R3ELL821MJB5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
6.64 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
820 µF
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL80J821MDN1KXNichicon10 413493-4023-1-ND0,87000 KčSimilar
RR50J821MDN1Nichicon1 608493-3697-ND1,06000 KčSimilar
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,66000 Kč69,66 Kč
1046,75800 Kč467,58 Kč
5037,24800 Kč1 862,40 Kč
10034,25310 Kč3 425,31 Kč
50029,10052 Kč14 550,26 Kč
1 00027,48004 Kč27 480,04 Kč
2 50025,75204 Kč64 380,10 Kč
5 00024,70017 Kč123 500,85 Kč
Manufacturers Standard Package
Unit Price without VAT:69,66000 Kč
Unit Price with VAT:84,28860 Kč