
4SEPC820M+T | |
|---|---|
DigiKey Part Number | P16413CT-ND - Cut Tape (CT) P16413TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4SEPC820M+T |
Description | CAP ALUM POLY 820UF 20% 4V TH |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEPC820M+T Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 50 | 29,20600 Kč | 1 460,30 Kč |
| 100 | 26,74300 Kč | 2 674,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,09556 Kč | 11 047,78 Kč |
| 1 000 | 20,78793 Kč | 20 787,93 Kč |
| 1 500 | 20,12834 Kč | 30 192,51 Kč |
| 2 500 | 19,39320 Kč | 48 483,00 Kč |
| 3 500 | 18,96123 Kč | 66 364,31 Kč |
| 5 000 | 18,54404 Kč | 92 720,20 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |

