Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RR70G821MDN1PH | |
|---|---|
DigiKey Part Number | RR70G821MDN1PH-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR70G821MDN1PH |
Description | CAP ALUM POLY 820UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR70G821MDN1PH Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 820 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 4 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF0G821MDO1TD | Nichicon | 0 | 493-14097-1-ND | 24,61000 Kč | Parametric Equivalent |
| RR70G821MDN1 | Nichicon | 0 | 493-3702-ND | 7,90059 Kč | Parametric Equivalent |
| 4SEPC820M | Panasonic Industry | 202 | P16355-ND | 54,64000 Kč | Parametric Equivalent |
| 4SEPC820M+T | Panasonic Industry | 60 | P16413CT-ND | 55,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,91740 Kč | 4 458,70 Kč |
| Unit Price without VAT: | 8,91740 Kč |
|---|---|
| Unit Price with VAT: | 10,79005 Kč |




