820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PLF0G821MDO1TD

DigiKey Part Number
493-14097-1-ND - Cut Tape (CT)
493-14097-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF0G821MDO1TD
Description
CAP ALUM POLY 820UF 20% 4V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0G821MDO1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
6.5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
820 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
6mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1015,66200 Kč156,62 Kč
5011,94180 Kč597,09 Kč
10010,76560 Kč1 076,56 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,73970 Kč4 369,85 Kč
1 0008,10132 Kč8 101,32 Kč
1 5007,77910 Kč11 668,65 Kč
2 5007,41989 Kč18 549,72 Kč
3 5007,20879 Kč25 230,76 Kč
5 0007,00482 Kč35 024,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč