PSMN3R7-100BSEJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2 849
Unit Price: 123,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 163
Unit Price: 92,60000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 862
Unit Price: 56,90000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 605
Unit Price: 159,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 49
Unit Price: 90,92000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
N-Channel 100 V 120A (Tc) 405W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN3R7-100BSEJ

DigiKey Part Number
1727-PSMN3R7-100BSEJTR-ND - Tape & Reel (TR)
1727-PSMN3R7-100BSEJCT-ND - Cut Tape (CT)
1727-PSMN3R7-100BSEJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN3R7-100BSEJ
Description
MOSFET N-CH 100V 120A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 405W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
PSMN3R7-100BSEJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.95mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
246 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16370 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
405W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
1078,59600 Kč785,96 Kč
10056,14450 Kč5 614,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80044,42704 Kč35 541,63 Kč
1 60041,69508 Kč66 712,13 Kč
2 40040,63375 Kč97 521,00 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč