



FDB035N10A | |
|---|---|
DigiKey Part Number | FDB035N10ATR-ND - Tape & Reel (TR) FDB035N10ACT-ND - Cut Tape (CT) FDB035N10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB035N10A |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB035N10A Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7295 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 333W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 82,14400 Kč | 821,44 Kč |
| 100 | 58,85740 Kč | 5 885,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 43,65615 Kč | 34 924,92 Kč |
| 1 600 | 43,50523 Kč | 69 608,37 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |



