LTC2185IUP#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Silanna Semiconductor
In Stock: 50
Unit Price: 4 020,28000 Kč
Datasheet
16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2185IUP#PBF

DigiKey Part Number
505-LTC2185IUP#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2185IUP#PBF
Description
IC ADC 16BIT 64-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2185IUP#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
16
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
125M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-WFQFN Exposed Pad
Data Interface
LVDS - Parallel, Parallel
Supplier Device Package
64-QFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD2185-R16-A-QC9-TASilanna Semiconductor506250-SD2185-R16-A-QC9-TA-ND4 020,28000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
16 709,70000 Kč6 709,70 Kč
105 786,23000 Kč57 862,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 709,70000 Kč
Unit Price with VAT:8 118,73700 Kč