IRFS4010PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 499
Unit Price: 104,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 772
Unit Price: 106,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 459
Unit Price: 93,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 031
Unit Price: 85,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 639
Unit Price: 68,66000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 90,92000 Kč
Datasheet
N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4010PBF

DigiKey Part Number
IRFS4010PBF-ND
Manufacturer
Manufacturer Product Number
IRFS4010PBF
Description
MOSFET N-CH 100V 180A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 106A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
215 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9575 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types