SUM70040E-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 18 665
Unit Price: 60,68000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 726
Unit Price: 83,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 120
Unit Price: 119,48000 Kč
Datasheet
N-Channel 100 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM70040E-GE3

DigiKey Part Number
SUM70040E-GE3TR-ND - Tape & Reel (TR)
SUM70040E-GE3CT-ND - Cut Tape (CT)
SUM70040E-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUM70040E-GE3
Description
MOSFET N-CH 100V 120A TO263
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1059,71800 Kč597,18 Kč
10042,00230 Kč4 200,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80032,74874 Kč26 198,99 Kč
1 60030,59028 Kč48 944,45 Kč
2 40029,49108 Kč70 778,59 Kč
4 00028,87225 Kč115 489,00 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč