


IPB042N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB042N10N3GATMA1TR-ND - Tape & Reel (TR) IPB042N10N3GATMA1CT-ND - Cut Tape (CT) IPB042N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB042N10N3GATMA1 |
Description | MOSFET N-CH 100V 100A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB042N10N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8410 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 39,16100 Kč | 391,61 Kč |
| 100 | 26,90260 Kč | 2 690,26 Kč |
| 500 | 21,65650 Kč | 10 828,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,97078 Kč | 19 970,78 Kč |
| 2 000 | 18,55342 Kč | 37 106,84 Kč |
| 3 000 | 17,83157 Kč | 53 494,71 Kč |
| 5 000 | 17,02056 Kč | 85 102,80 Kč |
| 7 000 | 16,65405 Kč | 116 578,35 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |
















