
IRLS4030TRLPBF | |
|---|---|
DigiKey Part Number | IRLS4030TRLPBFTR-ND - Tape & Reel (TR) IRLS4030TRLPBFCT-ND - Cut Tape (CT) IRLS4030TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLS4030TRLPBF |
Description | MOSFET N-CH 100V 180A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRLS4030TRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 110A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 11360 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 370W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 100 | 38,05680 Kč | 3 805,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,51768 Kč | 23 614,14 Kč |
| 1 600 | 27,52536 Kč | 44 040,58 Kč |
| 2 400 | 26,51076 Kč | 63 625,82 Kč |
| 4 000 | 25,58344 Kč | 102 333,76 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |











