
STH150N10F7-2 | |
|---|---|
DigiKey Part Number | 497-14979-2-ND - Tape & Reel (TR) 497-14979-1-ND - Cut Tape (CT) 497-14979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH150N10F7-2 |
Description | MOSFET N-CH 100V 110A H2PAK-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 250W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | STH150N10F7-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8115 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 55,85500 Kč | 558,55 Kč |
| 100 | 39,29150 Kč | 3 929,15 Kč |
| 500 | 35,38122 Kč | 17 690,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,94882 Kč | 29 948,82 Kč |
| 2 000 | 28,90637 Kč | 57 812,74 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

