LTC2000CY-16#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3 377,59118 Kč
Datasheet
16 Bit Digital to Analog Converter 1 170-BGA (15x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 170-BGA (15x9)
High Speed Converters by Analog Devices

LTC2000CY-16#PBF

DigiKey Part Number
LTC2000CY-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2000CY-16#PBF
Description
IC DAC 16BIT 170-BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 170-BGA (15x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2000CY-16#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
1.8V ~ 1.92V, 3.135V ~ 3.465V
Packaging
Tray
Voltage - Supply, Digital
1.8V ~ 1.92V, 3.135V ~ 3.465V
Part Status
Active
INL/DNL (LSB)
±1, ±0.5
Number of Bits
16
Architecture
Current Steering
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
2.2ns (Typ)
Package / Case
170-LFBGA
Output Type
Current - Unbuffered
Supplier Device Package
170-BGA (15x9)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
LVDS - Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2000ACY-16#PBFAnalog Devices Inc.0LTC2000ACY-16#PBF-ND3 377,59118 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 888,09000 Kč3 888,09 Kč
103 307,89100 Kč33 078,91 Kč
253 163,09520 Kč79 077,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 888,09000 Kč
Unit Price with VAT:4 704,58890 Kč