Fixed Point Digital Signal Processor (DSP) 160MHz 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21992BSTZ

DigiKey Part Number
505-ADSP-21992BSTZ-ND
Manufacturer
Manufacturer Product Number
ADSP-21992BSTZ
Description
IC DSP CONTROLLER 16BIT 176LQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 160MHz 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21992BSTZ Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
128kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
2.50V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
176-LQFP
Interface
SPI, SSP
Supplier Device Package
176-LQFP (24x24)
Clock Rate
160MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 891,18000 Kč1 891,18 Kč
141 580,98071 Kč22 133,73 Kč
281 525,17000 Kč42 704,76 Kč
1121 439,61420 Kč161 236,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 891,18000 Kč
Unit Price with VAT:2 288,32780 Kč