Parametric Equivalent



LTC2000ACY-16#PBF | |
|---|---|
DigiKey Part Number | LTC2000ACY-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2000ACY-16#PBF |
Description | IC DAC 16BIT 170-BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 170-BGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2000ACY-16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.8V ~ 1.92V, 3.135V ~ 3.465V |
Packaging Tray | Voltage - Supply, Digital 1.8V ~ 1.92V, 3.135V ~ 3.465V |
Part Status Active | INL/DNL (LSB) ±1, ±0.5 |
Number of Bits 16 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 2.2ns (Typ) | Package / Case 170-LFBGA |
Output Type Current - Unbuffered | Supplier Device Package 170-BGA (15x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2000CY-16#PBF | Analog Devices Inc. | 0 | LTC2000CY-16#PBF-ND | 3 888,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 3 377,59118 Kč | 574 190,50 Kč |
| Unit Price without VAT: | 3 377,59118 Kč |
|---|---|
| Unit Price with VAT: | 4 086,88533 Kč |



