Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

MMBT3904,215 | |
|---|---|
DigiKey Part Number | 1727-4044-2-ND - Tape & Reel (TR) 1727-4044-1-ND - Cut Tape (CT) 1727-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904,215 |
Description | TRANS NPN 40V 0.2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBS3904,215 | Nexperia USA Inc. | 89 560 | 1727-5174-1-ND | 2,92000 Kč | Similar |
| BSR17A | onsemi | 0 | BSR17ATR-ND | 0,00000 Kč | Direct |
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 506 | 1514-CMPT3904ETRPBFREECT-ND | 9,38000 Kč | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 151 375 | 1514-CMPT3904GTRPBFREECT-ND | 18,14000 Kč | Direct |
| MMBT3904-7-F | Diodes Incorporated | 1 390 502 | MMBT3904-FDICT-ND | 3,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,35600 Kč | 13,56 Kč |
| 100 | 0,83210 Kč | 83,21 Kč |
| 500 | 0,59856 Kč | 299,28 Kč |
| 1 000 | 0,52201 Kč | 522,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42406 Kč | 1 272,18 Kč |
| 6 000 | 0,37446 Kč | 2 246,76 Kč |
| 9 000 | 0,34907 Kč | 3 141,63 Kč |
| 15 000 | 0,32051 Kč | 4 807,65 Kč |
| 21 000 | 0,30357 Kč | 6 374,97 Kč |
| 30 000 | 0,28707 Kč | 8 612,10 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |











